Circlip; BOSSARD

Circlip; BOSSARD, B3/BN818, B4/BN818, B5/BN818, B6/BN818, B7/BN818, B8/BN818, B9/BN818 |EN|
Type of protective elementcirclip
Materialspring steel
Kind of circlipexternal
Plating materialblack finish
DimensionsFig. 1.
DIN standardDIN 471
BN standardBN 818
PN standardPN 85111
Symbol Internal diameter Outside diameter Thickness Shaft diameter M
[mm] [mm] [mm] [mm] [mm]
B3/BN818 2.7 7 0.4 2.8 0.5
B4/BN818 3.7 8.6 0.4 3.8 0.5
B5/BN818 4.7 10.3 0.6 4.8 0.7
B6/BN818 5.6 11.7 0.7 5.7 0.8
B7/BN818 6.5 13.5 0.8 6.7 0.9
B8/BN818 7.4 14.7 0.8 7.6 0.9
B10/BN818 9.3 17 1 9.6 1.1
B11/BN818 10.2 18 1 10.5 1.1
B12/BN818 11 19 1 11.5 1.1
B13/BN818 11.9 20.2 1 12.4 1.1
B14/BN818 12.9 21.4 1 13.4 1.1
B15/BN818 13.8 22.6 1 14.3 1.1
B16/BN818 14.7 23.8 1 15.2 1.1
B24/BN818 22.2 33.2 1.2 24 1.3