| Manufacturer | ABB |
| Type of protection | circuit breaker |
| Manufacturer series | S200 |
| Mounting | for DIN rail mounting |
| Rated voltage | 230/400V AC |
| Characteristics | B |
| Short circuit breaking capacity | 6kA |
| Cross sec. of conn. wires | 1...25mm2 |
| Electrical life | 20000 cycles |
| Operating temperature | -25...55°C |
| IP rating | IP20 |
| Conform to the norm | IEC EN 60898 IEC EN 60947-2 |
| Works with | S2C-H11L |
| Dimensions | Fig. 1. |
| Trade name | MCB |