Manufacturer | EATON ELECTRIC |
Type of protection | circuit breaker |
Manufacturer series | FAZ |
Mounting | for DIN rail mounting |
Characteristics | C |
Rated voltage | 230/400V AC |
Short circuit breaking capacity | 15kA |
Cross sec. of conn. wires | 1...25mm2 |
Thickness of connecting busbars | 0.8...2mm |
Mechanical durability | 10000 cycles |
IP rating | IP20 |
Features | visual indication of contacts position |
Trade name | MCB |