| Manufacturer | HAGER |
| Type of protection | circuit breaker |
| Manufacturer series | MCN |
| Mounting | for DIN rail mounting |
| Short circuit breaking capacity | 6kA |
| Mechanical durability | 20000 cycles |
| Operating temperature | -25...60°C |
| Conform to the norm | IEC EN 60898-1 |
| Cross sec. of conn. wires | 1...25mm2 |
| IP rating | IP20 |
| Characteristics | C |
| Rated voltage | 230/400V AC |
| Trade name | MCB |
| Symbol | Cur. rat. |
|---|---|
| [A] | |
| MCN102E | 2 |
| MCN302E | 2 |
| MCN103E | 3 |
| MCN104E | 4 |
| MCN304E | 4 |
| MCN106E | 6 |
| MCN306E | 6 |
| MCN110E | 10 |
| MCN310E | 10 |
| MCN113E | 13 |
| MCN116E | 16 |
| MCN316 | 16 |
| MCN316E | 16 |
| MCN416E | 16 |
| MCN120E | 20 |
| MCN320E | 20 |
| MCN125E | 25 |
| MCN325E | 25 |
| MCN425E | 25 |
| MCN132E | 32 |
| MCN332E | 32 |
| MCN140E | 40 |
| MCN340E | 40 |
| MCN150E | 50 |
| MCN350E | 50 |
| MCN163E | 63 |
| MCN363E | 63 |