| Manufacturer | SIEMENS |
| Type of protection | circuit breaker |
| Mounting | for DIN rail mounting |
| Manufacturer series | 5SL6 |
| Characteristics | B |
| Short circuit breaking capacity | 6kA |
| Cross sec. of conn. wires | 0.75...35mm2 |
| Mechanical durability | 20000 cycles |
| Operating temperature | -25...45°C |
| IP rating | IP20 |
| Conform to the norm | IEC EN 60898-1 |
| Trade name | MCB |