| Manufacturer | ZAMEL |
| Power supply | from tested wiring system |
| Manufacturer series | CK |
| Type of automation module | voltage monitoring relay |
| Symbol | Kind of output 1 |
|---|---|
| CKH-01 | SPST-NO |
| CKM-01 | SPDT |
| CKM-21 | SPDT x2 |
| CKM-20 | SPDT x2 |
| CKM-13 | SPDT |
| CKM-12 | SPDT |
| Symbol | Leads | Additional functions | Mounting |
|---|---|---|---|
| CKH-01 | cables | - | wall mount |
| CKM-01 | screw terminals | LED status indicator | for DIN rail mounting |
| CKM-21 | screw terminals | LED status indicator | for DIN rail mounting |
| CKM-20 | screw terminals | LED status indicator | for DIN rail mounting |
| CKM-13 | screw terminals | LED status indicator | for DIN rail mounting |
| CKM-12 | screw terminals | LED status indicator | for DIN rail mounting |
| Symbol | Supply voltage | Contact actuation delay | Operating temperature | Output 1 electrical parameters | Schematic diagram | Controlled parameter | IP rating | Number of terminals | Body dimensions |
|---|---|---|---|---|---|---|---|---|---|
| [V AC] | [s] | [°C] | [mm] | ||||||
| CKH-01 | 3 x 400 | 1...5 | -20...60 | 250V AC / 10A | Fig. 1. | phase sequence, undervoltage, phase failure | IP65 | 6 | 69x56x27 |
| CKM-01 | 3 x 400 | 1...5 | -20...60 | 250V AC / 10A | Fig. 2. | phase sequence, undervoltage, phase failure | IP20 | 7 | 90x17.5x66 |
| CKM-21 | 3 x 400 | 4 | -20...60 | 250V AC / 8A | - | phase sequence, undervoltage, phase failure | IP20 | 10 | 90x35x66 |
| CKM-20 | 3 x 400 | 0.5...5 | -20...60 | 250V AC / 8A | - | phase sequence, undervoltage, phase failure | IP20 | 10 | 90x35x66 |
| CKM-13 | 3 x 380 | 2 | -20...55 | 250V AC / 16A | - | phase sequence, undervoltage, phase failure | IP20 | 8 | 90x23.15x57.75 |
| CKM-12 | 3 x 380 | 1...30 | -20...55 | 250V AC / 16A | - | phase sequence, undervoltage, phase failure | IP20 | 8 | 90x23.15x57.75 |