| Manufacturer | KONTAKT CHEMIE |
| Type of agent | cleaning agent |
| Application | cleaning |
| Application | electrical contacts |
| Appearance | spray |
| Colour | red |
| Density | 76g/cm3 @ 20°C |
| Max ambient temperature | 80°C |
| Package | can |
| Name | KONTAKT 60 PLUS |
| GHS Code | GHS02, GHS07, GHS09 |
| Symbol | Capacity |
|---|---|
| [ml] | |
| 60PLUS/200 | 200 |