| Manufacturer | PRF |
| Type of chemical agent | cleaning agent |
| Application | cleaning, degreasing, dust removing, oil removing, resin fluxes removing, impurities removing |
| Appearance | spray |
| Colour | colourless |
| Density | 850mg/cm3 @ 20°C |
| Autoignition point | 245°C |
| Package | can |
| Name | KONTAKT |
| GHS Code | GHS02, GHS07, GHS09 |
| Symbol | Capacity |
|---|---|
| [ml] | |
| PRF-6-68/220 | 220 |
| PRF-6-68/520 | 520 |