| Manufacturer | EUROSTAT GROUP |
| Type of cleaning cloth | cleaning sticks |
| Handle material | polypropylene |
| Tip mat. | foam |
| Application | cleanroom, Cleaning of PCBs and electronic components from residues of fluxes, adhesives and other chemicals |
| Symbol | Ver. | Features | Width of cleaning swab | Length of cleaning swab | L. | Qty. in set | Cleanroom classification |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [pcs.] | ||||
| ERS-410960097 | glueless, single sided | does not scratch surfaces | 4 | 15 | 64 | 100 | ISO 5 |
| ERS-410960099 | glueless, single sided | does not scratch surfaces | 5 | 17 | 88 | 100 | ISO 5 |
| ERS-410960100 | glueless, single sided | does not scratch surfaces | 8 | 17 | 88 | 100 | ISO 5 |
| ERS-410960200N | glueless, ESD, single sided | - | 3.2 | 10 | 76 | 500 | ISO 4 |
| ERS-410960201N | glueless, ESD, single sided | - | 3.2 | 11 | 68 | 500 | ISO 4 |
| ERS-410960202N | glueless, ESD, single sided | - | 3.6 | 12 | 71 | 500 | ISO 4 |
| ERS-410960203N | glueless, ESD, single sided | - | 11 | 25 | 122 | 50 | ISO 4 |
| ERS-410960204N | glueless, ESD, single sided | - | 16 | 25 | 131 | 50 | ISO 4 |
| ERS-410960205N | glueless, ESD, single sided | - | 21 | 26 | 132 | 50 | ISO 4 |
| ERS-410960206N | glueless, ESD, single sided | - | 6.8 | 18 | 163 | 100 | ISO 4 |
| ERS-410960240N | glueless, ESD, single sided | - | 4 | 12 | 70 | 500 | ISO 4 |
| ERS-410960241N | glueless, ESD, single sided | - | 3.2 | 10 | 70 | 500 | ISO 4 |
| ERS-410960242N | glueless, ESD, single sided | - | 13 | 24 | 121 | 100 | ISO 4 |
| ERS-410960243N | glueless, ESD, single sided | - | 6.8 | 18 | 163 | 100 | ISO 4 |