| Manufacturer | CLIFF |
| Test accessories | crocodile clip |
| Mounting | 4mm socket |
| Symbol | Current rating | Rated voltage | Grip capacity | Conform to the norm | Colour | Dimensions |
|---|---|---|---|---|---|---|
| [A] | [V] | [mm] | ||||
| FCR79900B | 20 | 1k | max. 39 | CAT III 1000V EN 61010 | black | Fig. 1. |
| FCR79900G | 20 | 1k | max. 39 | CAT III 1000V EN 61010 | green | Fig. 1. |
| FCR79900L | 20 | 1k | max. 39 | CAT III 1000V EN 61010 | blue | Fig. 1. |
| FCR79900N | 20 | 1k | max. 39 | CAT III 1000V EN 61010 | brown | Fig. 1. |
| FCR79900R | 20 | 1k | max. 39 | CAT III 1000V EN 61010 | red | Fig. 1. |
| FCR79900RB | 20 | 1k | max. 39 | CAT III 1000V EN 61010 | black, red | - |
| FCR79910RB | 20 | 1k | max. 39 | CAT III 1000V EN 61010 | black, red | - |
| FCR7960RB | 15 | 300 | max. 12 | CAT II 300V EN 61010 | black, red | - |