| Manufacturer | CLIFF |
| Connector | socket |
| Type | double |
| Mounting | on panel, screw, screw terminal |
| Contact plating | nickel plated |
| Current rating | 30A |
| Contact material | nickel |
| Flammability rating | UL94HB |
| Type of lab connector | 4mm banana |
| Symbol | Mounting hole dimensions | Mounting holes pitch | Width | Panel thickness | Maximum height |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | [mm] | |
| CL159701 | Ø12.7 | 19.05 | 35 | - | 28 |
| CL159705 | Ø12.7 | 19.05 | 35 | max. 17.8 | 33 |
| CL159706PAA | - | - | - | - | 33.8 |
| CL159706PBA | - | - | - | - | 33.8 |