| Manufacturer | HIRSCHMANN T&M |
| Test accessories | clip-on probe |
| Kind of clip-on probe | pincers type |
| Grip capacity | max. 3.5mm |
| Current rating | 6A |
| Max. contact resistance: | 50mΩ |
| Operating temperature | -25...80°C |
| Conform to the norm | CAT II 1000V EN 61010 |
| Dimensions | Fig. 1. |
| Overall length | 160.5mm |
| Socket size | 4mm |
| Symbol | Colour | Engineering PN |
|---|---|---|
| KLEPS2600SW | black | 972306100 |
| KLEPS2600RT | red | 972306101 |