CM-MPS; ABB

CM-MPS; ABB, 1SVR730885R1300, 1SVR740885R1300, 1SVR730885R3300, 1SVR740885R3300 |EN|
Manufacturer
Manufacturer seriesCM-MPS
Controlled parameterphase asymmetry, phase sequence, overvoltage, too low voltage, phase failure
Mountingfor DIN rail mounting
Power supplyfrom tested wiring system
Kind of output 1DPDT
Contact actuation delay0...30s
Body dimensions22.5x85.6x103.7mm
Operating temperature-25...60°C
IP ratingIP20
Type of automation modulevoltage monitoring relay
Symbol Controlled parameter range Leads Voltage between phases (for three phase system)
[V AC]
1SVR730885R1300 3x 90V AC...170V AC screw terminals 3 x 90...170
1SVR740885R1300 3x 90V AC...170V AC spring clamps 3 x 90...170
1SVR730885R3300 3x 180V AC...280V AC screw terminals 3 x 180...280
1SVR740885R3300 3x 180V AC...280V AC spring clamps 3 x 180...280
1SVR730884R1300 3x 160V AC...300V AC screw terminals 3 x 160...300
1SVR740884R1300 3x 160V AC...300V AC spring clamps 3 x 160...300
1SVR730884R3300 3x 300V AC...500V AC screw terminals 3 x 300...500
1SVR740884R3300 3x 300V AC...500V AC spring clamps 3 x 300...500
1SVR730885R4300 3x 180V AC...280V AC screw terminals 3 x 180...280
1SVR740885R4300 3x 180V AC...280V AC spring clamps 3 x 180...280
1SVR730884R4300 3x 300V AC...500V AC screw terminals 3 x 300...500
1SVR740884R4300 3x 300V AC...500V AC spring clamps 3 x 300...500