| Manufacturer | ABB |
| Manufacturer series | CM-PFD |
| Controlled parameter | phase sequence, phase failure |
| Mounting | for DIN rail mounting |
| Power supply | from tested wiring system |
| Kind of output 1 | SPDT |
| Contact actuation delay | 500ms |
| Body dimensions | 17.5x70x63mm |
| Operating temperature | -20...60°C |
| IP rating | IP20 |
| Controlled parameter range | 3x 380V AC...440V AC |
| Leads | screw terminals |
| Voltage between phases (for three phase system) | 3 x 380...440V AC |
| Type of automation module | voltage monitoring relay |
| Symbol | Product description |
|---|---|
| 1SVR590982R0100 | Voltage monitoring relay;phase sequence,phase failure;CM-PFD |