CM-PVS; ABB

CM-PVS; ABB, 1SVR730794R1300, 1SVR730794R2300, 1SVR730794R3300, 1SVR740794R1300 |EN|
Manufacturer
Manufacturer seriesCM-PVS
Controlled parameterovervoltage, too low voltage
Mountingfor DIN rail mounting
Power supplyfrom tested wiring system
Kind of output 1SPDT
Contact actuation delay0...30s
Body dimensions22.5x85.6x103.7mm
Operating temperature-25...60°C
IP ratingIP20
Type of automation modulevoltage monitoring relay
Symbol Controlled parameter range Leads Voltage between phases (for three phase system)
[V AC]
1SVR730794R1300 3x 160V AC...300V AC screw terminals 3 x 160...300
1SVR730794R2300 3x 200V AC...400V AC screw terminals 3 x 200...400
1SVR730794R3300 3x 300V AC...500V AC screw terminals 3 x 300...500
1SVR740794R1300 3x 160V AC...300V AC spring clamps 3 x 160...300
1SVR740794R2300 3x 200V AC...400V AC spring clamps 3 x 200...400
1SVR740794R3300 3x 300V AC...500V AC spring clamps 3 x 300...500