| Controlled parameter | AC/DC current |
| Mounting | for DIN rail mounting |
| Operating temperature | -20...60°C |
| IP rating | IP20 |
| Manufacturer | ABB |
| Manufacturer series | CM-SFS |
| Power supply | from tested wiring system |
| Supply voltage | 24...240V AC |
| Supply voltage | 24...240V DC |
| Kind of output 1 | DPDT |
| Contact actuation delay | 0...30s |
| Body dimensions | 22.5x85.6x103.7mm |
| Type of automation module | current monitoring relay |
| Symbol | Leads | Controlled parameter range |
|---|---|---|
| [A] | ||
| 1SVR730760R0400 | screw terminals | 3m...30m, 10m...100m, 100m...1 |
| 1SVR740760R0400 | spring clamps | 3m...30m, 10m...100m, 100m...1 |
| 1SVR730760R0500 | screw terminals | 300m...1.5, 1...5, 3...15 |