| Manufacturer | ABB |
| Manufacturer series | CM-SRS |
| Mounting | for DIN rail mounting |
| Power supply | from tested wiring system |
| Body dimensions | 22.5x85.6x103.7mm |
| Operating temperature | -20...60°C |
| IP rating | IP20 |
| Type of automation module | current monitoring relay |
| Symbol | Control. param. | Usup | Usup | Leads | Kind of OUT1 | Actuat. delay | Controlled parameter range |
|---|---|---|---|---|---|---|---|
| [V AC] | [V DC] | [s] | [A] | ||||
| 1SVR730840R0200 | AC/DC current | 24...240 | 24...240 | screw terminals | SPDT | - | 3m...30m, 10m...100m, 100m...1 |
| 1SVR730841R0200 | AC current | 110...130 | - | screw terminals | SPDT | - | 3m...30m, 10m...100m, 100m...1 |
| 1SVR730841R1200 | AC current | 220...240 | - | screw terminals | SPDT | - | 3m...30m, 10m...100m, 100m...1 |
| 1SVR740840R0200 | AC/DC current | 24...240 | 24...240 | spring clamps | SPDT | - | 3m...30m, 10m...100m, 100m...1 |
| 1SVR740841R0200 | AC current | 110...130 | - | spring clamps | SPDT | - | 3m...30m, 10m...100m, 100m...1 |
| 1SVR740841R1200 | AC current | 220...240 | - | spring clamps | SPDT | - | 3m...30m, 10m...100m, 100m...1 |
| 1SVR730840R0300 | AC/DC current | 24...240 | 24...240 | screw terminals | SPDT | - | 300m...1.5, 1...5, 3...15 |
| 1SVR730841R0300 | AC current | 110...130 | - | screw terminals | SPDT | - | 300m...1.5, 1...5, 3...15 |
| 1SVR730841R1300 | AC current | 220...240 | - | screw terminals | SPDT | - | 300m...1.5, 1...5, 3...15 |
| 1SVR730840R0400 | AC/DC current | 24...240 | 24...240 | screw terminals | DPDT | 0...30 | 3m...30m, 10m...100m, 100m...1 |
| 1SVR730841R0400 | AC current | 110...130 | - | screw terminals | DPDT | 0...30 | 3m...30m, 10m...100m, 100m...1 |
| 1SVR730841R1400 | AC current | 220...240 | - | screw terminals | DPDT | 0...30 | 3m...30m, 10m...100m, 100m...1 |
| 1SVR740840R0400 | AC/DC current | 24...240 | 24...240 | spring clamps | DPDT | 0...30 | 3m...30m, 10m...100m, 100m...1 |
| 1SVR740841R0400 | AC current | 110...130 | - | spring clamps | DPDT | 0...30 | 3m...30m, 10m...100m, 100m...1 |
| 1SVR740841R1400 | AC current | 220...240 | - | spring clamps | DPDT | 0...30 | 3m...30m, 10m...100m, 100m...1 |
| 1SVR730840R0500 | AC current | 24...240 | 24...240 | screw terminals | DPDT | 0...30 | 300m...1.5, 1...5, 3...15 |
| 1SVR730841R1500 | AC current | 220...240 | - | screw terminals | DPDT | 0...30 | 300m...1.5, 1...5, 3...15 |
| 1SVR730840R0600 | AC/DC current | 24...240 | 24...240 | screw terminals | DPDT | 0...30 | 3m...30m, 10m...100m, 100m...1 |
| 1SVR740840R0600 | AC/DC current | 24...240 | 24...240 | spring clamps | DPDT | 0...30 | 3m...30m, 10m...100m, 100m...1 |
| 1SVR730840R0700 | AC/DC current | 24...240 | 24...240 | screw terminals | DPDT | 0...30 | 300m...1.5, 1...5, 3...15 |