| Manufacturer | ABB |
| Mounting | for DIN rail mounting |
| Manufacturer series | CM-TCN |
| Controlled parameter | temperature |
| Controlled parameter range | -200...850°C |
| Kind of temperature sensor | NTC, Pt100, Pt1000, PTC |
| Supply voltage | 24...240V DC |
| Supply voltage | 24...240V AC |
| Kind of output 1 | SPDT |
| Kind of output 2 | SPDT |
| Kind of output 3 | SPDT |
| Display | LCD |
| Body dimensions | 45x85.6x103.7mm |
| Operating temperature | -25...60°C |
| IP rating | IP20 |
| Type of automation module | temperature monitoring relay |
| Symbol | Leads | Additional functions |
|---|---|---|
| 1SVR750740R0110 | screw terminals | potentiometer |
| 1SVR760740R0110 | spring clamps | potentiometer |
| 1SVR750740R0120 | screw terminals | Modbus RTU; potentiometer |
| 1SVR760740R0120 | spring clamps | Modbus RTU; potentiometer |