| Material | plastic |
| Symbol | Coil former | Poles number | Mounting | No. of term. | Layout | Leads dim. | Related items |
|---|---|---|---|---|---|---|---|
| [mm] | |||||||
| WE-3246V | with pins | 1 | THT | 6 | 2x3 | Ø0.5x3.5 | E13/7/4-3C90, E13/7/4-3F3 |
| WE-3261V | with pins | 2 | THT | 6 | 2x3 | Ø0.5x3.5 | E13/7/4-3C90, E13/7/4-3F3 |
| WE-3394H | with pins | 1 | THT | 10 | 2x5 | 0.4x0.6x4 | E13/7/4-3C90, E13/7/4-3F3 |
| WE-3290V | with pins | 2 | THT | 6 | 2x3 | Ø0.6x3.5 | E16/8/5-3C90, E16/8/5-3F3 |
| WE-3017V | with pins | 1 | THT | 6 | 2x3 | Ø0.6x3.5 | E16/8/5-3C90, E16/8/5-3F3 |
| WE-3611V | with pins | 1 | THT | 8 | 2x4 | Ø0.5x3.5 | E16/8/5-3C90, E16/8/5-3F3 |
| WE-3712V | with pins | 1 | THT | 12 | 2x6 | Ø0.6x3.5 | E16/8/5-3C90, E16/8/5-3F3 |
| WE-3453H | with pins | 2 | THT | 6 | 2x3 | Ø0.5x6.5 | E16/8/5-3C90, E16/8/5-3F3 |
| WE-2886H | with pins | 1 | THT | 12 | 2x6 | Ø0.6x3 | E16/8/5-3C90, E16/8/5-3F3 |
| WE-2901H | with pins | 2 | THT | 12 | 2x6 | Ø0.6x3 | E16/8/5-3C90, E16/8/5-3F3 |
| WE-3449H | with pins | 1 | THT | 14 | 2x7 | Ø0.6x3.9 | E16/8/5-3C90, E16/8/5-3F3 |
| WE-3292V | with pins | 1 | THT | 6 | 2x3 | Ø0.6x3.5 | E20/10/6-3F3, E20/6-3C90 |
| WE-2219H | with pins | 1 | THT | 8 | 2x4 | Ø0.6x5 | E20/10/6-3F3, E20/6-3C90 |
| WE-2689H | with pins | 2 | THT | 8 | 2x4 | Ø0.6x5 | E20/10/6-3F3, E20/6-3C90 |
| WE-1952V | with pins | 1 | THT | 10 | 2x5 | Ø0.6x3.5 | E20/10/6-3F3, E20/6-3C90 |
| WE-2063V | with pins | 2 | THT | 10 | 2x5 | Ø0.6x3.5 | E20/10/6-3F3, E20/6-3C90 |
| WE-3357V | with pins | 1 | THT | 6 | 2x3 | Ø0.7x3.7 | E25/13/7-3C90, E25/13/7-3F3 |
| WE-2752V | with pins | 1 | THT | 10 | 2x5 | Ø0.7x3.5 | E25/13/7-3C90, E25/13/7-3F3 |
| WE-3621H | with pins | 1 | THT | 10 | 2x5 | Ø0.8x3.2 | E25/13/7-3C90, E25/13/7-3F3 |
| WE-3640H | with pins | 2 | THT | 10 | 2x5 | Ø0.8x3.2 | E25/13/7-3C90, E25/13/7-3F3 |
| WE-2750H | with pins | 1 | THT | 12 | 2x6 | Ø0.8x5 | E30/15/7-3C90, E30/15/7-3F3 |
| WE-2591V | with pins | 1 | THT | 6 | 2x3 | Ø1x4.2 | E32/16/9-3C90, E32/16/9-3F3 |
| WE-1413H | with pins | 2 | THT | 12 | 2x6 | Ø0.8x3 | E32/16/9-3C90, E32/16/9-3F3 |
| WE-2952H | with pins | 2 | THT | 10 | 2x5 | 0.6x0.8x3 | E32/16/9-3C90, E32/16/9-3F3 |
| WE-1019-2S | without pins | 2 | - | - | - | - | E42/21/15-3C90, E42/21/15-3F3 |
| WE-2154-1S | without pins | 1 | - | - | - | - | E42/21/15-3C90, E42/21/15-3F3 |
| WE-2166-2S | without pins | 2 | - | - | - | - | E42/21/15-3C90, E42/21/15-3F3 |
| Symbol | Dimensions | B dimension | H dimension | L dimension | X1 dimension | X2 dimension |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | [mm] | ||
| WE-3246V | Fig. 1. | - | 10 | 14.5 | 7.62 | 7.5 |
| WE-3261V | Fig. 1. | - | 10 | 14.5 | 7.62 | 7.5 |
| WE-3394H | Fig. 2. | - | 9.1 | - | 10.16 | 9.8 |
| WE-3290V | Fig. 1. | - | 11.5 | 16.3 | 7.62 | 7.5 |
| WE-3017V | Fig. 1. | - | 11.5 | 16.3 | 7.62 | 7.5 |
| WE-3611V | Fig. 1. | - | 11 | 18 | 11.43 | 8.9 |
| WE-3712V | Fig. 1. | - | 11 | 17.2 | 12.5 | 8.75 |
| WE-3453H | Fig. 2. | - | 11 | - | 7.5 | 12.5 |
| WE-2886H | Fig. 2. | - | 12.4 | - | 12.5 | 12.5 |
| WE-2901H | Fig. 2. | - | 12.4 | - | 12.5 | 12.5 |
| WE-3449H | Fig. 2. | - | 13.4 | - | 15.24 | 15.24 |
| WE-3292V | Fig. 1. | - | 13 | 19.7 | 10 | 10 |
| WE-2219H | Fig. 2. | - | 13.9 | - | 15 | 15 |
| WE-2689H | Fig. 2. | - | 13.9 | - | 15 | 15 |
| WE-1952V | Fig. 1. | - | 13 | 20 | 15.24 | 10.1 |
| WE-2063V | Fig. 1. | - | 13 | 20 | 15.24 | 10.1 |
| WE-3357V | Fig. 1. | - | 17.4 | 26.6 | 10 | 12.5 |
| WE-2752V | Fig. 1. | - | 17.3 | 29 | 20.16 | 12.6 |
| WE-3621H | Fig. 2. | - | 17.7 | - | 20 | 20 |
| WE-3640H | Fig. 2. | - | 17.7 | - | 20 | 20 |
| WE-2750H | Fig. 2. | - | 17.7 | - | 20 | 20 |
| WE-2591V | Fig. 1. | - | 22.1 | 29 | 15 | 15 |
| WE-1413H | Fig. 2. | - | 23.6 | - | 25 | 25 |
| WE-2952H | Fig. 2. | - | 22.6 | - | 20 | 27.5 |
| WE-1019-2S | Fig. 3. | 29 | 34.2 | 28 | - | - |
| WE-2154-1S | Fig. 3. | 29.1 | 34.1 | 28.2 | - | - |
| WE-2166-2S | Fig. 3. | 29.1 | 34.1 | 28.2 | - | - |