| Type of coil former | with pins |
| Material | plastic |
| Symbol | Version | Design | Dimensions | Related items | Mounting | Number of terminals | Pin configuration | Leads dimensions | H dimension | X1 dimension | X2 dimension | Poles number |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | |||||||||
| CPH-EFD20-10P | vertical | Fig. 1-1. | Fig. 2-1. | EFD20-3C90, EFD20-3F3 | THT | 10 | 2x5 | 0.4x0.7x3 | 9.5 | 15 | 17.5 | - |
| CSH-EFD20-8P | vertical | Fig. 1-1. | Fig. 2-1. | EFD20-3C90, EFD20-3F3 | THT | 8 | 2x4 | Ø0.6x3 | 10 | 15 | 17.5 | - |
| CPHS-EFD20-10P | vertical | Fig. 1-1. | Fig. 2-1. | EFD20-3C90, EFD20-3F3 | SMD | 10 | 2x5 | 0.3x1x4 | 9.5 | 15 | 21.9 | - |
| EFD12-3.5-K-1S-8P | - | - | - | EFD12/6/3.5 | SMD | 8 | 2x4 | - | - | - | - | 1 |
| EFD15-K-10P-4S | - | - | - | EFD15/8/5 | THT | 10 | 2x5 | - | - | - | - | 4 |
| EFD15-K-10P-4S-SMD | - | - | - | EFD15/8/5 | SMD | 10 | 2x5 | - | - | - | - | 4 |
| EFD15-K-10P-SMD | - | - | - | EFD15/8/5 | SMD | 10 | 2x5 | - | - | - | - | 1 |
| EFD15-K-8P-SMD | - | - | - | EFD15/8/5 | SMD | 8 | 2x4 | - | - | - | - | 1 |
| EFD15-K-H-9P | - | - | - | EFD15/8/5 | THT | 9 | 5+4 | - | - | - | - | 1 |
| EFD20-K-12P-SMD | - | - | - | EFD20/10/7 | SMD | 12 | 2x6 | - | - | - | - | 1 |
| EFD25-K-10P | - | - | - | EFD25/13/9 | THT | 10 | 2x5 | - | - | - | - | 1 |
| EFD25-K-10P-4S | - | - | - | EFD25/13/9 | THT | 10 | 2x5 | - | - | - | - | 4 |
| EFD25-K-10P-EP | - | - | - | EFD25/13/9 | THT | 10 | 2x5 | - | - | - | - | 1 |
| EFD25-K-10P-SMD-T | - | - | - | EFD25/13/9 | SMD | 10 | 2x5 | - | - | - | - | 1 |
| EFD25-K-10P-WZ7855 | - | - | - | EFD25/13/9 | THT | 10 | 2x5 | - | - | - | - | 1 |
| EFD25-K-12P-P2578 | - | - | - | EFD25/13/9 | THT | 12 | 2x6 | - | - | - | - | 1 |
| EFD25-K-12P-P2578S | - | - | - | EFD25/13/9 | SMD | 12 | 2x6 | - | - | - | - | 1 |
| EFD25-K-12P-SMD | - | - | - | EFD25/13/9 | SMD | 12 | 2x6 | - | - | - | - | 1 |
| ETD34-KH-14P-DS | - | - | - | ETD-34/17/11 | THT | 14 | 2x7 | - | - | - | - | 2 |
| ETD39-KH-16P-DS | - | - | - | ETD-39/20/13 | THT | 16 | 2x8 | - | - | - | - | 2 |
| ETD39-KV-18P-2S | - | - | - | ETD-39/20/13 | THT | 18 | 2x9 | - | - | - | - | 2 |
| ETD59-K-H-26P-DS | - | - | - | - | THT | 26 | 2x13 | - | - | - | - | 2 |
| ETD44-KH-18P-DS | - | - | - | - | THT | 18 | 2x9 | - | - | - | - | 2 |
| ETD49-KH-20P-DS-37 | - | - | - | - | THT | 20 | 2x10 | - | - | - | - | 2 |
| ETD39-K-V-16P | vertical | - | - | - | THT | 16 | 2x8 | - | - | - | - | 1 |