Coil wire; BQ CABLE

Coil wire; BQ CABLE, DN2E0.15/0.25, DN2E0.20/0.25, DN2E0.30/0.25, DN2E0.40/0.25, DN2E0.50/0.25 |EN|
Manufacturer
Type of wirecoil wire
Kind of coreCu
Operating temperature-65...200°C
Featuresdouble coated enamelled
Net weight0.25kg
Insulator materialenamel polyamidoimide
Symbol Package contents Øout.
[m] [mm]
DN2E0.15/0.25 1600 0.15
DN2E0.20/0.25 854 0.2
DN2E0.30/0.25 403 0.3
DN2E0.40/0.25 220 0.4
DN2E0.50/0.25 140 0.5
DN2E0.60/0.25 97 0.6
DN2E0.70/0.25 71 0.7
DN2E0.80/0.25 55 0.8
DN2E0.90/0.25 43 0.9
DN2E1.00/0.25 35 1
DN2E1.10/0.25 28 1.1
DN2E1.20/0.25 24 1.2
DN2E1.30/0.25 20 1.3
DN2E1.40/0.25 17 1.4
DN2E1.50/0.25 15 1.5
DN2E1.60/0.25 13 1.6
DN2E1.70/0.25 11 1.7
DN2E1.80/0.25 10 1.8
DN2E1.90/0.25 9 1.9
DN2E2.00/0.25 8 2