| Manufacturer | KEYSTONE |
| Battery accessories | socket |
| Symbol | Product description | Cell size | Batt. no. | Ht. | Mounting | Operating temperature | Contact plating | Body material | Contact material | Leads |
|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [°C] | |||||||||
| KEYS500 | Socket;BR1216,BR1220,BR1225,CL1220,CR1216;Batt.no:1;H:4.5mm | BR1216, BR1220, BR1225, CL1220, CR1216 | 1 | 4.5 | horizontal, THT | - | - | - | - | - |
| KEYS502 | Socket;BR1616,CR1612,CR1616,CR1620;Batt.no:1;horizontal,THT | BR1616, CR1612, CR1616, CR1620 | 1 | 4.7 | horizontal, THT | - | - | - | - | - |
| KEYS1066 | Socket;BR2025,BR2032,CR2025,CR2032,DL2025;Batt.no:1;H:7.1mm | BR2025, BR2032, CR2025, CR2032, DL2025 | 1 | 7.1 | horizontal, THT | - | - | - | - | - |
| KEYS106 | Socket;Batt.no:1;horizontal,THT;for PCB;H:5.9mm;PBT;Ø:20mm | 2032, BR2016, BR2020, BR2025, BR2032, CL2020, CR2016, CR2025, CR2032, DL2016, DL2025, DL2032 | 1 | 5.9 | horizontal, THT | -50...145 | nickel plated | PBT | stainless steel | for PCB |
| KEYS1026 | Socket;Batt.no:2;horizontal,THT;H:8.9mm;Ø:20mm | BR2016, BR2020, BR2025, BR2032, CL2020, CR2016, CR2025, CR2032, DL2016, DL2025, DL2032 | 2 | 8.9 | horizontal, THT | - | - | - | - | - |
| KEYS105 | Socket;CR2430,DL2430;Batt.no:1;horizontal,THT;H:5.9mm;Ø:24mm | CR2430, DL2430 | 1 | 5.9 | horizontal, THT | - | - | - | - | - |
| KEYS1025 | Socket;CR2430,DL2430;Batt.no:2;horizontal,THT;H:8.9mm;Ø:24mm | CR2430, DL2430 | 2 | 8.9 | horizontal, THT | - | - | - | - | - |
| KEYS1065 | Socket;Batt.no:1;vertical,THT;H:23.3mm;Ø:20mm | BR2016, BR2020, BR2025, BR2032, CL2020, CR2016, CR2025, CR2032, DL2016, DL2025, DL2032 | 1 | 23.3 | vertical, THT | - | - | - | - | - |
| KEYS1060 | Socket;CR2025,CR2032;Batt.no:1;horizontal,SMD;H:5.5mm;Ø:20mm | CR2025, CR2032 | 1 | 5.5 | horizontal, SMD | - | - | - | - | - |
| KEYS1059 | Socket;CR2025,CR2032;Batt.no:1;horizontal,THT;H:5.5mm;Ø:20mm | CR2025, CR2032 | 1 | 5.5 | horizontal, THT | - | - | - | - | - |
| KEYS1061 | Socket;Batt.no:1;horizontal,SMD;H:7.4mm;Ø:20mm | BR2016, BR2020, BR2025, BR2032, CL2020, CR2016, CR2025, CR2032, DL2016, DL2025, DL2032 | 1 | 7.4 | horizontal, SMD | - | - | - | - | - |
| KEYS1062 | Socket;Batt.no:2;horizontal,SMD;H:10.3mm;Ø:20mm | BR2016, BR2020, BR2025, BR2032, CL2020, CR2016, CR2025, CR2032, DL2016, DL2025, DL2032 | 2 | 10.3 | horizontal, SMD | - | - | - | - | - |
| KEYS1056 | Socket;BR1220,CR1220;Batt.no:1;horizontal,SMD;H:4mm;Ø:12mm | BR1220, CR1220 | 1 | 4 | horizontal, SMD | - | - | - | - | - |
| KEYS103 | Socket;Batt.no:1;horizontal,THT;H:6mm;Ø:20mm | BR2016, BR2020, BR2025, BR2032, CL2020, CR2016, CR2025, CR2032, DL2016, DL2025, DL2032 | 1 | 6 | horizontal, THT | - | - | - | - | - |
| KEYS101 | Socket;Batt.no:1;horizontal,THT;terminal;H:5.9mm;PBT;Ø:20mm | 2032, BR2016, BR2020, BR2025, BR2032, CL2020, CR2016, CR2025, CR2032, DL2016, DL2025, DL2032 | 1 | 5.9 | horizontal, THT | -50...145 | nickel plated | PBT | - | terminal |
| KEYS501 | Socket;BR1216,BR1220,BR1225,CL1220,CR1216;Batt.no:2;H:7.1mm | BR1216, BR1220, BR1225, CL1220, CR1216 | 2 | 7.1 | horizontal, THT | - | - | - | - | - |
| KEYS1067 | Socket;Batt.no:1;vertical,THT;H:21.4mm;Ø:20mm | BR2016, BR2020, BR2025, BR2032, CL2020, CR2016, CR2025, CR2032, DL2016, DL2025, DL2032 | 1 | 21.4 | vertical, THT | - | - | - | - | - |
| KEYS1069 | Socket;BR1616,CR1612,CR1616,CR1620;Batt.no:1;vertical,THT | BR1616, CR1612, CR1616, CR1620 | 1 | 191 | vertical, THT | - | - | - | - | - |
| KEYS1063 | Socket;Batt.no:1;horizontal,SMT;H:7.4mm;Ø:20mm | BR2016, BR2020, BR2025, BR2032, CL2020, CR2016, CR2025, CR2032, DL2016, DL2025, DL2032 | 1 | 7.4 | horizontal, SMT | - | - | - | - | - |
| KEYS1064 | Socket;Batt.no:1;horizontal,SMT;H:9.9mm;Ø:20mm | BR2016, BR2020, BR2025, BR2032, CL2020, CR2016, CR2025, CR2032, DL2016, DL2025, DL2032 | 1 | 9.9 | horizontal, SMT | - | - | - | - | - |
| KEYS504 | Socket;BR1625,CR1625;Batt.no:1;horizontal,SMT;H:5.4mm;Ø:16mm | BR1625, CR1625 | 1 | 5.4 | horizontal, SMT | - | - | - | - | - |