Cold chisel; DIN 6453; RENNSTEIG

Cold chisel; DIN 6453; RENNSTEIG, REN.3102501, REN.3103000, REN.3103001, REN.3103500 |EN|
Type of toolcold chisel
Manufacturer
Conform to the normDIN 6453
Symbol Product description Manufacturer's part number Length Tip width
[mm] [mm]
REN.3102501 Cold chisel;flat;L:250mm;Tipwidth:25mm 310 250 1 250 25
REN.3103000 Cold chisel;flat;L:300mm;Tipwidth:26mm 310 300 0 300 26
REN.3103001 Cold chisel;flat;L:300mm;Tipwidth:26mm 310 300 1 300 26
REN.3103500 Cold chisel;flat;L:350mm;Tipwidth:27mm 310 350 0 350 27
REN.3103501 Cold chisel;flat;L:350mm;Tipwidth:27mm 310 350 1 350 27
REN.3104000 Cold chisel;flat;L:400mm;Tipwidth:27mm 310 400 0 400 27
REN.3104001 Cold chisel;flat;L:400mm;Tipwidth:27mm 310 400 1 400 27
REN.3105000 Cold chisel;flat;L:500mm;Tipwidth:30mm 310 500 0 500 30
REN.3105001 Cold chisel;flat;L:500mm;Tipwidth:30mm 310 500 1 500 30
REN.3106002 Cold chisel;flat;L:600mm;Tipwidth:30mm 310 600 2 600 30