| Manufacturer | RENNSTEIG |
| Conform to the norm | DIN 7254 |
| Type of tool | cold chisel |
| Symbol | Product description | Manufacturer's part number | Length | Tip width |
|---|---|---|---|---|
| [mm] | [mm] | |||
| REN.3402000 | Cold chisel;masonary;L:200mm;Tipwidth:26mm | 340 200 0 | 200 | 26 |
| REN.3402001 | Cold chisel;masonary;L:200mm;Tipwidth:26mm | 340 200 1 | 200 | 26 |
| REN.3402500 | Cold chisel;masonary,flat;L:250mm;Tipwidth:26mm | 340 250 0 | 250 | 26 |
| REN.3402501 | Cold chisel;masonary;L:250mm;Tipwidth:26mm | 340 250 1 | 250 | 26 |
| REN.3403000 | Cold chisel;masonary;L:300mm;Tipwidth:29mm | 340 300 0 | 300 | 29 |
| REN.3403001 | Cold chisel;masonary;L:300mm;Tipwidth:29mm | 340 300 1 | 300 | 29 |
| REN.3403500 | Cold chisel;masonary;L:350mm;Tipwidth:29mm | 340 350 0 | 350 | 29 |
| REN.3403501 | Cold chisel;masonary;L:350mm;Tipwidth:29mm | 340 350 1 | 350 | 29 |
| REN.3404000 | Cold chisel;masonary;L:400mm;Tipwidth:29mm | 340 400 0 | 400 | 29 |
| REN.3404001 | Cold chisel;masonary;L:400mm;Tipwidth:29mm | 340 400 1 | 400 | 29 |
| REN.3405000 | Cold chisel;masonary;L:500mm;Tipwidth:32mm | 340 500 0 | 500 | 32 |
| REN.3405001 | Cold chisel;masonary;L:500mm;Tipwidth:32mm | 340 500 1 | 500 | 32 |
| REN.3406002 | Cold chisel;masonary;L:600mm;Tipwidth:32mm | 340 600 2 | 600 | 32 |