| Manufacturer | ORNO |
| Mounting | wall mount |
| Symbol | Usup | Operating temperature | IP rating | Operate time | DC load rating @R* | Related items | Kit contents | Illumination | Additional functions | Type of automation module |
|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [°C] | [s] | ||||||||
| OR-ZS-802 | 12 | -40...60 | IP44 | 0...99 | 3A / 24V DC | OR-VID-VP-1009ID, OR-VID-VP-1009KZ, OR-ZS-802DN | pendant; reader | - | - | RFID combination lock |
| OR-ZS-821 | 12 | -40...60 | IP66 | 1...99 | - | OR-ZS-890, OR-ZS-892 | pendant x2; reader; card x2 | - | - | RFID reader |
| OR-ZS-815 | 12 | -40...60 | IP44 | 0...99 | - | OR-ZS-813, OR-ZS-890, OR-ZS-892 | pendant; reader | yes | - | RFID combination lock |
| OR-ZS-816 | 12 | -45...60 | IP68 | 0...99 | - | OR-ZS-890, OR-ZS-892 | pendant x2; reader; card x2 | yes | - | RFID combination lock |
| OR-ZS-820 | 12 | -40...60 | IP20 | - | - | OR-ZS-890, OR-ZS-892 | pendant x2; reader; card x2 | yes | - | RFID combination lock |
| OR-ZS-822 | 12 | -40...60 | IP68 | 0...300 | - | OR-ZS-890, OR-ZS-892 | pendant x2; reader; card x2 | yes | fingerprint reader | RFID combination lock |
| OR-ZS-823 | 12 | -40...60 | IP68 | 0...300 | - | OR-ZS-890, OR-ZS-892 | pendant x2; reader; card x2 | yes | fingerprint reader | RFID combination lock |
| OR-ZS-824 | 12 | -30...60 | IP66 | 0...99 | - | OR-ZS-890, OR-ZS-892 | pendant x2; reader; card x2 | yes | - | RFID combination lock |
| OR-ZS-825 | 12 | -30...60 | IP66 | 0...99 | - | OR-ZS-890, OR-ZS-892 | pendant x2; reader; card x2 | yes | fingerprint reader | RFID combination lock |
| OR-ZS-826 | 12 | -30...60 | IP66 | 0...99 | - | OR-ZS-890, OR-ZS-892 | pendant x2; reader; card x2 | yes | fingerprint reader | RFID combination lock |
| OR-ZS-827 | 12 | -35...55 | IP68 | 0...99 | - | OR-ZS-890, OR-ZS-892 | pendant x2; reader; card x2 | yes | - | RFID combination lock |