| Manufacturer | QOLTEC |
| IP rating | IP68 |
| Mounting | wall mount |
| Frequency | 125kHz |
| Symbol | Operating temperature | Usup | DC load rating @R* | Kit contents | Dimensions | Range | Trade name | Additional functions | Type of automation module |
|---|---|---|---|---|---|---|---|---|---|
| [°C] | [V DC] | [mm] | [mm] | ||||||
| QOLTEC-52440 | -40...60 | 12 | 100mA | pendant; card; lock | 134x48x25 | 60 | CALISTO | - | RFID combination lock |
| QOLTEC-52442 | -40...60 | 12 | 100mA | pendant; card; lock | 24x58x130 | 10...50 | RHEA | - | RFID combination lock |
| QOLTEC-52443 | -40...60 | 12 | 100mA | pendant; card; lock | 24x58x130 | 10...50 | TRITON | - | RFID combination lock |
| QOLTEC-52444 | 0...50 | 12 | 100mA | pendant; card; lock | 38x85x125 | 10...50 | MIMAS | - | RFID combination lock |
| QOLTEC-52445 | -40...60 | 12...24 | 60mA | pendant; card; lock | 25x45x154 | 30...60 | DIONE | - | RFID combination lock |
| QOLTEC-52446 | -40...60 | 10...24 | 100mA | pendant; reader; card | 35x42x100 | - | - | - | RFID reader |
| QOLTEC-52447 | -40...60 | 12...24 | 100mA | pendant; card; lock | 25x56x130 | - | OBERON | - | RFID combination lock |
| QOLTEC-52448 | -30...60 | 12...18 | 3A | pendant; card; lock | 22x45x150 | - | TITAN | fingerprint reader | RFID combination lock |
| QOLTEC-52449 | -30...60 | 12...18 | 3A | pendant; card; lock | 22x45x150 | - | PROTEUS | fingerprint reader | RFID combination lock |