Combined enclosures; ABS
Enclosures consisting of two independently ordered parts which can have different height and colour. The symmetrical parts are "snap-in lock" assembled and therefore can be freely combined giving enclosures 29 mm (2 x OABS123X14), 40 mm (OABS123X14 + OABS123X25) or 51 mm (2 x OABS123X25) high.
A single part can be used for protecting components on a PCB, etc.
To have a complete enclosure two parts must be bought.
| Type of enclosure | enclosure base |
| Enclosure material | ABS |
| Closing system | snap fastener |
| Dimensions | Fig. 1. |