| Manufacturer | ADVANTECH |
| Dimensions | 96x90mm |
| Type of automation module | PC/104 |
| Symbol | Digit. in. | Number of digital outputs | Operating temp. |
|---|---|---|---|
| [°C] | |||
| PCM-3680-BE | - | - | -25...85 |
| PCM-3680I-AE | - | - | -25...85 |
| PCM-3718H-CE | 16 | 16 | 0...60 |
| PCM-3724-BE | 48 | 48 | 0...60 |
| PCM-3730-BE | 16 | 8 | 0...60 |
| PCM-3730-CE | 8 | 8 | 0...60 |
| PCM-3730I-AE | 16 | 16 | -20...70 |
| PCM-3753I-AE | 96 | 96 | -20...70 |
| Symbol: (PCM-3718H-CE) | |
|---|---|
| Features | 16 bit counter (time base: 10MHz); input voltage range, bipolar: 10, 5, 2.5, 1.25, 0.625 V |