Communication modules WISE

Manufacturer
Symbol Number of inputs Number of outputs Number of digital inputs Number of digital outputs Number of analog inputs Kind of input Output Mounting Operating temp. Dimensions Type of automation module Communictions protocol
[°C] [mm]
WISE-2210-NA - - - - 3 0...100mA - for DIN rail mounting -25...70 71x52x30 monitoring LPWAN
WISE-2211-NA - - - - 3 4...20mA - for DIN rail mounting -25...70 71x52x30 monitoring LPWAN
WISE-2410-EA - - - - - - - - -20...80 84.7x48.3 vibration LoRaWAN
WISE-4010/LAN-B - - - 4 4 0...20mA, 4...20mA - for DIN rail mounting -40...70 80x98x25 analog I/O DHCP, HTTP, Modbus TCP, MQTT, TCP/IP, UDP
WISE-4050/LAN-B - - 4 4 - 0...20mA, 4...20mA - for DIN rail mounting -40...70 80x98x25 analog I/O DHCP, HTTP, Modbus TCP, MQTT, TCP/IP, UDP
WISE-4060/LAN-B - - 4 - - 0...20mA, 4...20mA relay x4 for DIN rail mounting -40...70 80x98x25 digital input DHCP, HTTP, Modbus TCP, MQTT, TCP/IP, UDP
WISE-4012-AE 4 - - 2 - -10...+10V, -150mV...150mV, -1V...1V, -20mA...20mA, -500mV...500mV, -5V...5V, 0...10V, 0...150mV, 0...1V, 0...20mA, 0...500mV, 0...5V - for DIN rail mounting -25...70 80x148x25 digital output DHCP, HTTP, Modbus TCP, MQTT, TCP/IP, UDP, WIFI
WISE-4060-B - - 4 - - -10...+10V, -150mV...150mV, -1V...1V, -20mA...20mA, -500mV...500mV, -5V...5V, 0...10V, 0...150mV, 0...1V, 0...20mA, 0...500mV, 0...5V relay x4 for DIN rail mounting -25...70 80x148x25 digital input DHCP, HTTP, Modbus TCP, MQTT, TCP/IP, UDP, WIFI
WISE-4012E-AE-WA - - 2 - 2 0...10V - for DIN rail mounting -25...70 80x139x25 digital input DHCP, HTTP, Modbus TCP, MQTT, TCP/IP, UDP, WIFI
WISE-4210-APNA - - - - - - - for DIN rail mounting -25...70 70x275x38 access point DHCP, HTTP, Modbus RTU, Modbus TCP, MQTT, TCP/IP, UDP, WIFI
WISE-4210-S231NA - - - - - - - for DIN rail mounting -25...70 70x275x38 temperature and humidity sensor DHCP, HTTP, Modbus RTU, Modbus TCP, MQTT, TCP/IP, UDP, WIFI
WISE-4220-A - - - - - - - for DIN rail mounting -25...70 70x275x38 WiFi base DHCP, HTTP, Modbus TCP, TCP/IP, UDP
WISE-4220-S231A - - - - - - - for DIN rail mounting -25...70 70x275x38 temperature and humidity sensor DHCP, HTTP, Modbus TCP, TCP/IP, UDP
WISE-4250-S232A - - - - - - - for DIN rail mounting -25...70 69.6x295 temperature and humidity sensor DHCP, HTTPS, Modbus TCP, MQTT, RESTful, SNTP, TCP/IP, UDP
WISE-4671-UA - - - - - - - for DIN rail mounting -25...70 82.6x276.8x60.9 LTE base MQTT
WISE-6610-E500-A - - - - - - - - -40...75 150x83x37.5 LoRaWAN gateway LoRaWAN
WISE-S214-A 4 4 - 4 4 -10...+10V, -150mV...150mV, -1V...1V, -20mA...20mA, -500mV...500mV, -5V...5V, 0...10V, 0...150mV, 0...1V, 0...20mA, 0...500mV, 0...5V TTL - -25...70 - analog/digital I/O -
WISE-S250-A 6 3 6 2 - - - - -25...70 - digital I/O -
WISE-S251-A 6 - - - - - - - -25...70 - digital input -
WISE-S614-A 4 4 - - - -10...+10V, -150mV...150mV, -1V...1V, -20mA...20mA, -500mV...500mV, -5V...5V, 0...10V, 0...150mV, 0...1V, 0...20mA, 0...500mV, 0...5V - - -25...70 - analog/digital I/O -
WISE-S614T-A 4 4 - - - -10...+10V, -150mV...150mV, -1V...1V, -20mA...20mA, -500mV...500mV, -5V...5V, 0...10V, 0...150mV, 0...1V, 0...20mA, 0...500mV, 0...5V - - -25...70 - analog/digital I/O -
WISE-S617-A 4 1 2 1 2 - - - -25...70 - analog/digital I/O -
WISE-S617T-A 4 1 2 1 2 - - - -25...70 - analog/digital I/O -
WISE-S672-A 6 - - - - - - - -25...70 - digital input -