Communication modules


ro
Symbol Information Communications module Kind of module Manufacturer Usup Interface Frequency Integrated circuit Dimensions Data transfer rate Operating temperature Receiver sensitivity Band Band Manufacturer series Application - series/manufacturer
[V DC] [MHz] [mm] [bps] [°C] [dBm] [MHz]
DF-TEL0026 product is not a working device, but only component Bluetooth - DFROBOT 3.5...8 UART - - 40x20x13 - -20...55 -84 - - - Arduino
OKY3372 product is not a working device, but only component Bluetooth - OKYSTAR 3.3 UART - - - - - - - - - -
OKY3372-1 product is not a working device, but only component Bluetooth - OKYSTAR 3.3...3.6 UART - - - - - - - - - -
OKY3375-2 product is not a working device, but only component Bluetooth - OKYSTAR 3.3 UART - - 13.5x18.5 - - - - - - -
DF-DFR0763 product is not a working device, but only component GSM shield DFROBOT - - - - - - -40...85 - - B12, B13, B2, B4 - Arduino
DF-TEL0075 product is not a working device, but only component RF shield DFROBOT - - - - - 9.6k 0...70 - 315 - - Arduino, XBee
DF-DFR0231-H product is not a working device, but only component RFID NFC DFROBOT 3.5...5.5 I2C; UART 13.56 PN532 110x50 112.5 - - - - Gravity -