| Manufacturer | STMicroelectronics |
| Communications module | Bluetooth Low Energy |
| Frequency | 2.4GHz |
| Usup | 1.7...3.6V DC |
| Mounting | SMD |
| Transm. power | 4dBm |
| Dimensions | 11.5x13.5mm |
| Features | ceramic antenna |
| Operating temperature | -40...85°C |
| Symbol | Bluetooth version | Interface | Rec. sensit. | Number of terminals |
|---|---|---|---|---|
| [dBm] | ||||
| SPBTLE-RF0 | 4.1 | GPIO; SPI | -88 | 11 |
| SPBTLE-RFTR | 4.1 | GPIO; SPI | -88 | 11 |