Communications module: LTE; DIGI INTERNATIONAL

Manufacturer
Bluetooth versionBLE
InterfaceSPI;
UART;
USB
Communications moduleLTE
ConnectionU.FL x3
Symbol Downlink transfer rate Uplink ransfer rate Usup Operating temperature Transmission Dimensions Kit contents
[Mbps] [Mbps] [V DC] [°C] [mm]
XB3-C-G1-UT-001 10 5 2.8...5.5 -40...80 2G, 3G, GNSS, LTE CAT1 30.48x43.18 -
XB3-C-G1-UT-101 10 5 2.8...5.5 -40...80 2G, 3G, GNSS, LTE CAT1 30.48x43.18 SIM card (AT&T)
XB3-C-G1-UT-102 10 5 2.8...5.5 -40...80 2G, 3G, GNSS, LTE CAT1 30.48x43.18 SIM card (Verizon)
XB3-C-GM1-UT-001 - - 3.3...4.3 -40...85 GNSS, LTE- M/NB-IoT 24.38x32.94 -
XB3-C-GM1-UT-101 - - 3.3...4.3 -40...85 GNSS, LTE- M/NB-IoT 24.38x32.94 SIM card (AT&T)
XB3-C-GM1-UT-102 - - 3.3...4.3 -40...85 GNSS, LTE- M/NB-IoT 24.38x32.94 SIM card (Verizon)
XB3-C-GM2-UT-001 - - 3.3...4.3 -40...85 2G, GNSS, LTE- M/NB-IoT 24.38x32.94 -
XB3-C-GM2-UT-101 - - 3.3...4.3 -40...85 2G, GNSS, LTE- M/NB-IoT 24.38x32.94 SIM card (AT&T)
XB3-C-GM2-UT-102 - - 3.3...4.3 -40...85 2G, GNSS, LTE- M/NB-IoT 24.38x32.94 SIM card (Verizon)