| Manufacturer | SIERRA WIRELESS |
| Operating temperature | -40...85°C |
| Symbol | Mounting | Case | Usup | Dimensions | Communications module | Standard | Interface | GPS features | Transmission | Output power | Downlink transfer rate | Uplink ransfer rate | Frequency | Part status | Connection |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [mm] | [kbps] | [kbps] | [MHz] | |||||||||||
| EM7455 | M.2 | - | 3.7 | 42x30x2.3 | GPS/LTE | 3G, 4G | SIM; USB 2.0; USB 3.0 | Beidou; Galileo; GLONASS | HSPA, HSPA+, LTE, UMTS, WCDMA | - | - | - | - | Not recommended for new designs | M.2 |
| HL7802 | SMD | LGA | 3.2...3.7 | 18x15x2.4 | LPWA/GSM/GPS | - | ADC; GPIO; PCM; UART; USB | - | 2G, LTE Cat.M1, LTE Cat.NB1 | 23 dBm | - | - | - | - | - |
| MC7421 | M.2 | - | 3.3 | 51x30x2.7 | GPS/LTE | 3G, 4G | GPIO; USB 2.0; USB 3.0 | Beidou; Galileo; GLONASS | HSPA, HSPA+, LTE, UMTS, WCDMA | - | - | - | - | - | miniPCIe |
| RC7120 | SMD | LGA | - | 22x23x2.5 | LTE | 4G | ADC; GPIO; UART; USB | - | - | - | - | - | - | - | - |
| WP7700G | - | - | - | 22x23x2.5 | GSM | 4G | ADC x4; GPIO; I2C; SDIO; SPI; UART x2; USB | - | LTE- M/NB-IoT | - | 300 | 375 | - | - | - |
| WP7702G | - | - | - | 22x23x2.5 | GSM | 2G, 4G | ADC x4; GPIO; I2C; SDIO; SPI; UART x2; USB | - | EDGE, GPRS, LTE- M/NB-IoT | - | 300 | 375 | 850, 900, 1800, 1900 | - | - |