| Manufacturer | FESTO |
| Pneumatic module | compact cylinder |
| Body material | aluminium |
| Seal material | NBR caoutchouc |
| Operating temperature | -20...80°C |
| Features | mechanical amortization; medium: compressed air, filtered, lubricated or not |
| Symbol | Operating pressure | Piston diameter | Piston stroke | Thread |
|---|---|---|---|---|
| [bar] | [mm] | [mm] | ||
| ADN-16-10-I-P-A | 1...10 | 16 | 10 | M4, M5 |
| ADN-20-10-I-P-A | 0.6...10 | 20 | 10 | M4, M5 |
| ADN-25-10-I-P-A | 0.6...10 | 25 | 10 | M5, M6 |
| ADN-32-60-A-P-A | 0.6...10 | 32 | 60 | G 1/8", M10x1,25 |
| ADN-63-30-A-P-A | 0.6...10 | 63 | 30 | G 1/8", M12x1,25 |