Compact cylinder; PNEUMAT

Manufacturer
Pneumatic modulecompact cylinder
Operating pressure1...10bar
Body materialaluminium
Seal materialpolyurethane
Operating temperature-20...80°C
Featuresmechanical amortization;
medium: compressed air, filtered, lubricated or not
DimensionsFig. 1.
Symbol Piston diameter Piston stroke Thread
[mm] [mm]
QF032.0005 32 5 M6
QF032.0010 32 10 M6
QF032.0015 32 15 M6
QF032.0020 32 20 M6
QF032.0025 32 25 M6
QF032.0030 32 30 M6
QF032.0040 32 40 M6
QF032.0050 32 50 M6
QF032.0060 32 60 M6
QF032.0080 32 80 M6
QF032.0100 32 100 M6
QF032.0160 32 160 M6
QF040.0005 40 5 M6
QF040.0010 40 10 M6
QF040.0015 40 15 M6
QF040.0020 40 20 M6
QF040.0025 40 25 M6
QF040.0030 40 30 M6
QF040.0040 40 40 M6
QF040.0050 40 50 M6
QF040.0060 40 60 M6
QF040.0080 40 80 M6
QF040.0100 40 100 M6
QF040.0160 40 160 M6
QF040.0200 40 200 M6
QF050.0005 50 5 M8
QF050.0010 50 10 M8
QF050.0015 50 15 M8
QF050.0020 50 20 M8
QF050.0025 50 25 M8
QF050.0030 50 30 M8
QF050.0040 50 40 M8
QF050.0050 50 50 M8
QF050.0060 50 60 M8
QF050.0080 50 80 M8
QF050.0100 50 100 M8
QF050.0125 50 125 M8
QF050.0160 50 160 M8
QF050.0200 50 200 M8
QF063.0005 63 5 M8
QF063.0010 63 10 M8
QF063.0015 63 15 M8
QF063.0020 63 20 M8
QF063.0025 63 25 M8
QF063.0030 63 30 M8
QF063.0040 63 40 M8
QF063.0050 63 50 M8
QF063.0060 63 60 M8
QF063.0080 63 80 M8
QF063.0100 63 100 M8
QF063.0125 63 125 M8
QF063.0150 63 150 M8
QF063.0200 63 200 M8
QF080.0005 80 5 M10
QF080.0010 80 10 M10
QF080.0015 80 15 M10
QF080.0020 80 20 M10
QF080.0025 80 25 M10
QF080.0030 80 30 M10
QF080.0040 80 40 M10
QF080.0050 80 50 M10
QF080.0060 80 60 M10
QF080.0080 80 80 M10
QF080.0100 80 100 M10
QF080.0150 80 150 M10
QF080.0200 80 200 M10
QF100.0005 100 5 M12
QF100.0010 100 10 M12
QF100.0020 100 20 M12
QF100.0025 100 25 M12
QF100.0030 100 30 M12
QF100.0040 100 40 M12
QF100.0050 100 50 M12
QF100.0080 100 80 M12
QF100.0100 100 100 M12
QF100.0125 100 125 M12
QF100.0160 100 160 M12
QF100.0200 100 200 M12