| Manufacturer | SCHNEIDER ELECTRIC |
| Mounting hole | Ø22mm |
| AC contacts rating @R* | 0.3A / 240V AC |
| DC contacts rating @R* | 0.1A / 250V DC |
| Operating temperature | -25...70°C |
| IP rating | IP65 |
| Button marking | blank |
| Button shape | prominent |
| Type of switch | rotary |
| Illumination | none |
| Actuator colour | black |
| Manufacturer series | Harmony XB7 |
| Switch standard | 22mm |