Compact thermal imagers FLIR ONE PRO

Compact thermal imagers FLIR ONE PRO, FLIRONEPRO-ANDUSBC, FLIRONEPRO-IOS, FLIRONEPRO-IOS-USB |EN|
Manufacturer
Type of meterinfrared camera
Power supplyrechargeable battery Li-Ion x1
Battery/ rechargeable batteryrechargeable battery Li-Ion x1
Supported formatsJPEG, MP4
Temperature measurement accuracy±3°C
Important information<a href="https://www.tme.eu/en/landing/16727/landing-military-use-statement-9hz/" target="_blank">Sales restrictions</a>
Temperature measuring range-20...400°C
Camera resolution160x120
Weight with battery36.5g
FeaturesMSX function - sharpening of thermal image;
wide palette of colours
Field of observation55° horizontal x 43° vertical
Interface:
Resistance to:
  • fall from 1,8m height
Temperature measurement accuracy:
Symbol Product description
FLIRONEPRO-ANDUSBC Infrared camera;160x120;-20÷400°C;Formats:JPEG,MP4;≤70mK
FLIRONEPRO-IOS Infrared camera;160x120;-20÷400°C;Formats:JPEG,MP4;≤70mK
FLIRONEPRO-IOS-USB Infrared camera;160x120;-20÷400°C;Formats:JPEG,MP4;≤70mK