| Manufacturer | HARTING |
| Type of connector | HDC |
| Kit contents | plug + socket; complete set |
| Kind | male + female |
| Mech. mounting | for panel mounting, for cable |
| Case | size 3A |
| IP rating | IP65, IP67 |
| Enclosure material | zinc alloy |
| Urated | 230V/400V |
| Type | without cable gland; fully shielded |
| Insert mounting | 21x21mm |
| Manufacturer series | Han-Yellock 10 |
| Symbol | Layout | No. of pins | Orientation | Electr. mounting | Gland | Cond. cross sec. | Inom |
|---|---|---|---|---|---|---|---|
| [mm2] | [A] | ||||||
| 87082101419 | 3+PE | 4 | straight | screw terminal | M20 | 1...2.5 | 10 |