| Manufacturer | HARTING |
| Gasket | NBR caoutchouc |
| Type of connector | HDC |
| Gland | M20 |
| Enclosure material | zinc alloy |
| Mechanical mounting | for panel mounting, for cable |
| Case | size 3A |
| Orientation | straight |
| Kind | male + female |
| Kit contents | plug + socket; complete set |
| Rated voltage | 90V |
| Current rating | 10A |
| Insert mounting | 21x21mm |
| Manufacturer series | Han® Ex |
| Connector family | industrial |
| Symbol | Electrical mounting | Layout | Number of pins | Type | Application - series/manufacturer |
|---|---|---|---|---|---|
| 10360040003 | snap-on (Quick Lock) | 4+PE | 5 | without cable gland | - |
| 10360070001 | crimped | 6+PE | 7 | without cable gland; w/o contacts | Han D® |
| 10360080006 | crimped | 7+PE | 8 | without cable gland; w/o contacts | Han D® |
| 10360080007 | snap-on (Quick Lock) | 7+PE | 8 | without cable gland | - |
| 10360120001 | crimped | 12+PE | 12 | without cable gland; w/o contacts | Han D® |
| 10360030005 | snap-on (Quick Lock) | 3+PE | 4 | without cable gland | - |