Complete set; HDC; MOLEX

Complete set; HDC; MOLEX, MX-93603-0009, MX-93603-0010, MX-93603-0011, MX-93603-0012 |EN|
Type of connectorHDC
Kindmale + female
Electrical mountingscrew terminal
Manufacturer
Kit contentsplug + socket;
complete set
Mechanical mountingfor panel mounting, for cable
IP ratingIP66
Cond. cross sec.0.5...2.5mm2
Manufacturer seriesGWconnect

Symbol No. of pins Layout Case Enclos. mat. Orientation Øext. cable Urated Inom Gland Type
[mm] [V] [A]
MX-93603-0009 4 3+PE size 3A plastic angled - 400 10 M20 without cable gland
MX-93603-0010 4 3+PE size 3A plastic angled 3.5...12.5 400 10 M20 with cable gland
MX-93603-0011 4 3+PE size 3A plastic straight - 400 10 M20 without cable gland
MX-93603-0012 4 3+PE size 3A plastic straight 3.5...12.5 400 10 M20 with cable gland
MX-93603-0013 4 3+PE size 3A metal angled - 400 10 M20 without cable gland
MX-93603-0014 4 3+PE size 3A metal angled 3.5...12.5 400 10 M20 with cable gland
MX-93603-0015 4 3+PE size 3A metal straight - 400 10 M20 without cable gland
MX-93603-0016 4 3+PE size 3A metal straight 3.5...12.5 400 10 M20 with cable gland
MX-93603-0025 5 4+PE size 3A plastic angled - 400 10 M20 without cable gland
MX-93603-0026 5 4+PE size 3A plastic angled 3.5...12.5 400 10 M20 with cable gland
MX-93603-0027 5 4+PE size 3A plastic straight - 400 10 M20 without cable gland
MX-93603-0028 5 4+PE size 3A plastic straight 3.5...12.5 400 10 M20 with cable gland
MX-93603-0029 5 4+PE size 3A metal angled - 400 10 M20 without cable gland
MX-93603-0030 5 4+PE size 3A metal angled 3.5...12.5 400 10 M20 with cable gland
MX-93603-0031 5 4+PE size 3A metal straight - 400 10 M20 without cable gland
MX-93603-0032 5 4+PE size 3A metal straight 3.5...12.5 400 10 M20 with cable gland
MX-93603-0041 6 6+PE size 6B metal angled - 500 16 M20 without cable gland
MX-93603-0042 6 6+PE size 6B metal angled 3.5...12.5 500 16 M20 with cable gland
MX-93603-0043 6 6+PE size 6B metal straight - 500 16 M20 without cable gland
MX-93603-0044 6 6+PE size 6B metal straight 3.5...12.5 500 16 M20 with cable gland
MX-93603-0045 6 6+PE size 6B metal angled - 500 16 M20 without cable gland
MX-93603-0046 6 6+PE size 6B metal angled 3.5...12.5 500 16 M20 with cable gland
MX-93603-0047 6 6+PE size 6B metal straight - 500 16 M20 without cable gland
MX-93603-0048 6 6+PE size 6B metal straight 3.5...12.5 500 16 M20 with cable gland
MX-93603-0057 10 10+PE size 10B metal angled - 500 16 M20 without cable gland
MX-93603-0058 10 10+PE size 10B metal angled 3.5...12.5 500 16 M20 with cable gland
MX-93603-0059 10 10+PE size 10B metal straight - 500 16 M20 without cable gland
MX-93603-0060 10 10+PE size 10B metal straight 3.5...12.5 500 16 M20 with cable gland
MX-93603-0061 10 10+PE size 10B metal angled - 500 16 M20 without cable gland
MX-93603-0062 10 10+PE size 10B metal angled 3.5...12.5 500 16 M20 with cable gland
MX-93603-0063 10 10+PE size 10B metal straight - 500 16 M20 without cable gland
MX-93603-0064 10 10+PE size 10B metal straight 3.5...12.5 500 16 M20 with cable gland
MX-93603-0073 16 16+PE size 16B metal angled - 500 16 M25 without cable gland
MX-93603-0074 16 16+PE size 16B metal angled 8...17 500 16 M25 with cable gland
MX-93603-0075 16 16+PE size 16B metal straight - 500 16 M25 without cable gland
MX-93603-0076 16 16+PE size 16B metal straight 8...17 500 16 M25 with cable gland
MX-93603-0077 16 16+PE size 16B metal angled - 500 16 M25 without cable gland
MX-93603-0078 16 16+PE size 16B metal angled 8...17 500 16 M25 with cable gland
MX-93603-0079 16 16+PE size 16B metal straight - 500 16 M25 without cable gland
MX-93603-0080 16 16+PE size 16B metal straight 8...17 500 16 M25 with cable gland
MX-93603-0089 24 24+PE size 24B metal angled - 500 16 M25 without cable gland
MX-93603-0090 24 24+PE size 24B metal angled 8...17 500 16 M25 with cable gland
MX-93603-0091 24 24+PE size 24B metal straight - 500 16 M25 without cable gland
MX-93603-0092 24 24+PE size 24B metal straight 8...17 500 16 M25 with cable gland
MX-93603-0093 24 24+PE size 24B metal angled - 500 16 M25 without cable gland
MX-93603-0094 24 24+PE size 24B metal angled 8...17 500 16 M25 with cable gland
MX-93603-0095 24 24+PE size 24B metal straight - 500 16 M25 without cable gland
MX-93603-0105 32 2x16+PE size 32B (2 x 16B) metal angled - 500 16 M50 without cable gland
MX-93603-0109 32 2x16+PE size 32B (2 x 16B) metal angled - 500 16 M50 without cable gland
Symbol: (MX-93603-0009, MX-93603-001x, MX-93603-002x, MX-93603-003x)
Insert mounting21x21mm
Symbol: (MX-93603-004x)
Insert mounting44x27mm
Symbol: (MX-93603-005x, MX-93603-006x)
Insert mounting57x27mm
Symbol: (MX-93603-007x, MX-93603-0080)
Insert mounting77.5x27mm
Symbol: (MX-93603-0089, MX-93603-009x)
Insert mounting104x27mm
Symbol: (MX-93603-0105, MX-93603-0109)
Insert mounting77.5x27mm (x2)