| Manufacturer | LAPP |
| Type of connector | HDC |
| Electrical mounting | screw terminal |
| Kind | female |
| Kit contents | complete set |
| Connector | socket |
| Manufacturer series | EPIC KIT |
| Connector family | industrial |
| Symbol | Wire cross-section | Locking system | Layout | Case | Pin | Urated | Inom | Insert mounting | Enclosure material | Mechanical mounting | Spatial orientation | Gland | Gland holes |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm2] | [V] | [A] | [mm] | ||||||||||
| 75009617 | 0.08...2.5 | with latch | 4+PE | size H-A 3 | 5 | 400 | 23 | 21x21 | plastic | flange (2 holes), for panel mounting | straight | - | - |
| 75009618 | 0.08...2.5 | with latch | 4+PE | size H-A 3 | 5 | 400 | 23 | 21x21 | zinc alloy | flange (2 holes), for panel mounting | straight | - | - |
| 75009619 | 0.08...2.5 | with latch | 4+PE | size H-A 3 | 5 | 400 | 23 | 21x21 | plastic | flange (2 holes), for panel mounting | angled | - | - |
| 75009620 | 0.08...2.5 | with latch | 4+PE | size H-A 3 | 5 | 400 | 23 | 21x21 | zinc alloy | flange (2 holes), for panel mounting | angled | - | - |
| 75009621 | 0.08...2.5 | with latch | 4+PE | size H-A 3 | 5 | 400 | 23 | 21x21 | plastic | flange (2 holes), for panel mounting, for cable | side | M20 | - |
| 75009622 | 0.08...2.5 | with latch | 4+PE | size H-A 3 | 5 | 400 | 23 | 21x21 | zinc alloy | flange (2 holes), for panel mounting, for cable | side | M20 | - |
| 75009623 | 0.08...2.5 | with latch | 4+PE | size H-A 3 | 5 | 400 | 23 | 21x21 | plastic | for cable | straight | M20 | - |
| 75009627 | 0.08...2.5 | with latch | 10+PE | size H-A 10 | 10 | 250 | 16 | 49.5x16 | aluminium alloy | flange (4 holes), for panel mounting | straight | - | - |
| 75009628 | 0.08...2.5 | with latch | 10+PE | size H-A 10 | 10 | 250 | 16 | 49.5x16 | aluminium alloy | flange (4 holes), for panel mounting, for cable | straight | M20 | 1 |
| 75009632 | 0.08...2.5 | with latch | 16+PE | size H-A 16 | 16 | 250 | 16 | 66x16 | aluminium alloy | flange (4 holes), for panel mounting | straight | - | - |
| 75009637 | 0.5...2.5 | with latch | 6+PE | size H-B 6 | 6 | 500 | 16 | 44x27 | aluminium alloy | flange (4 holes), for panel mounting | straight | - | - |
| 75009638 | 0.5...2.5 | with latch | 6+PE | size H-B 6 | 6 | 500 | 16 | 44x27 | aluminium alloy | flange (4 holes), for panel mounting, for cable | straight | M20 | 1 |
| 75009642 | 0.5...2.5 | with double latch | 10+PE | size H-B 10 | 10 | 500 | 16 | 57x27 | aluminium alloy | flange (4 holes), for panel mounting | straight | - | - |
| 75009643 | 0.5...2.5 | with double latch | 10+PE | size H-B 10 | 10 | 500 | 16 | 57x27 | aluminium alloy | flange (4 holes), for panel mounting, for cable | straight | M25 | 1 |
| 75009648 | 0.5...2.5 | with double latch | 16+PE | size H-B 16 | 16 | 500 | 16 | - | aluminium alloy | flange (4 holes), for panel mounting, for cable | straight | M25 | 1 |