| Manufacturer | PNEUMAT |
| Pneumatic module | compressed air filter |
| Application | compressed air |
| Manufacturer series | Flowmatik |
| Symbol | Filtration accuracy | Operating temperature | Input thread | Output thread | Flow | Operating pressure | Dimensions | Features | A | B | C | D | E |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [µm] | [°C] | [l/min] | [bar] | [mm] | [mm] | [mm] | [mm] | [mm] | |||||
| FMF-12 | 5 | -5...60 | G 1/2" internal | G 1/2" internal | 2300 | 1.5...10 | - | - | - | - | - | - | - |
| FMF-14 | 5 | -5...60 | G 1/4" internal | G 1/4" internal | 1100 | 1.5...9 | - | - | - | - | - | - | - |
| FMF-18 | 5 | -5...60 | G 1/8" internal | G 1/8" internal | 1100 | 1.5...9 | - | - | - | - | - | - | - |
| FMF-38 | 5 | -5...60 | G 3/8" internal | G 3/8" internal | 2300 | 1.5...9 | - | - | - | - | - | - | - |
| AF900A-20 | 20 | -10...60 | G 2" internal | G 2" internal | 17500 | max. 8.5 | Fig. 1. | - | - | - | - | - | - |
| DF200A-02 | 20 | -10...60 | G 1/4" internal | G 1/4" internal | 1700 | max. 16 | Fig. 2. | semi-automatic condensate emptying; manual condensate emptying | 64 | 52 | 158.5 | 123.5 | 17.5 |
| DF200A-03 | 20 | -10...60 | G 3/8" internal | G 3/8" internal | 1700 | max. 16 | Fig. 2. | semi-automatic condensate emptying; manual condensate emptying | 64 | 52 | 158.5 | 123.5 | 17.5 |
| DF400A-04 | 20 | -10...60 | G 1/2" internal | G 1/2" internal | 3500 | max. 16 | Fig. 2. | semi-automatic condensate emptying; manual condensate emptying | 85 | 70 | 195 | 152.5 | 30 |
| DF400A-04-AUT | 20 | -10...60 | G 1/2" internal | G 1/2" internal | 3500 | max. 16 | Fig. 2. | automatic condensate emptying | 85 | 70 | 195 | 152.5 | 30 |