| Manufacturer | FESTO |
| Pneumatic module | compressed air filter/regulator |
| Filtration accuracy | 40µm |
| Operating temperature | -10...60°C |
| Enclosure material | cast zinc |
| Application | inert gases, compressed air |
| Symbol | Operating pressure | Output pressure | Input thread | Output thread | Flow | Features |
|---|---|---|---|---|---|---|
| [bar] | [bar] | [l/min] | ||||
| LFR-1/2-D-MIDI | 1...16 | 0.5...12 | G 1/2" internal | G 1/2" internal | 3400 | manual condensate emptying |
| LFR-1/2-D-MIDI-A | 2...12 | 0.2...12 | G 1/2" internal | G 1/2" internal | 3400 | automatic condensate emptying |
| LFR-1/4-D-MINI | 1...16 | 0.5...12 | G 1/4" internal | G 1/4" internal | 1400 | manual condensate emptying |