Compressed air filter/regulator; Thread: inside; SMC

Compressed air filter/regulator; Thread: inside; SMC, AW20-F01H-A, AW20-F01H-B, AW20-F02H-A |EN|
Manufacturer
Pneumatic modulecompressed air filter/regulator
Operating temperature-5...60°C
Operating pressure10bar
Filtration accuracy5µm
Kind of threadinside
Output pressure0.5...7bar
Symbol Thread Body material Flow Features
[l/min]
AW20-F01H-A G 1/8" zinc die-cast 850 -
AW20-F01H-B G 1/8" zinc die-cast 850 with check valve
AW20-F02H-A G 1/4" zinc die-cast 850 -
AW20-F02HM-D G 1/4" zinc die-cast 850 pressure gauge
AW20-F02GH-D G 1/4" zinc die-cast - -
AW30-F02H-A G 1/4" aluminium 1250 -
AW30-F03H-A G 3/8" aluminium 1250 -
AW40-F04H-A G 1/2" aluminium 2000 -
AW40-F06H-A G 3/4" aluminium 2000 -
AW40-F06H-B G 3/4" aluminium 850 -
AW20-F01CH-A G 1/4" zinc die-cast 850 -
AW30-F02DH-A G 1/4" aluminium 1250 -
AW30-F03DH-A G 3/8" aluminium 1250 -
AW40-F04DH-A G 1/2" aluminium 2000 -
AW40-F06DH-A G 3/4" aluminium 2000 -