Compressed air filter; Thread: inside; SMC

Compressed air filter; Thread: inside; SMC, AF20-F01-A, AF20-F02-A, AF30-F03-A, AF40-F04-A |EN|
Manufacturer
Pneumatic modulecompressed air filter
Operating temperature-5...60°C
Condensate bowl materialpolycarbonate
Operating pressure10bar
Filtration accuracy5µm
Kind of threadinside
Symbol Thread Flow Tank capacity
[l/min] [ml]
AF20-F01-A G 1/8" 1500 8
AF20-F02-A G 1/4" 1500 8
AF30-F03-A G 3/8" 3150 25
AF40-F04-A G 1/2" 5200 45
AF40-F06-A G 3/4" 6000 45
AF20-F01C-A G 1/8" 1500 8
AF20-F02C-A G 1/4" 1500 8
AF30-F03D-A G 3/8" 3150 25
AF40-F04D-A G 1/2" 5200 45
AF40-F06D-A G 3/4" 6000 45
Features: