| Manufacturer | SMC |
| Pneumatic module | compressed air filter |
| Operating temperature | -5...60°C |
| Condensate bowl material | polycarbonate |
| Operating pressure | 0.5...10bar |
| Filtration accuracy | 0.3µm |
| Kind of thread | inside |
| Symbol | Thread | Flow | Tank capacity |
|---|---|---|---|
| [l/min] | [ml] | ||
| AFM20-F01C-A | G 1/8" | 160 | 8 |
| AFM20-F02C-A | G 1/4" | 160 | 8 |
| AFM30-F03D-A | G 3/8" | 450 | 25 |
| AFM40-F04D-A | G 1/2" | 1000 | 45 |
| AFM40-F06D-A | G 3/4" | 1000 | 45 |
| AFM20-F01-A | G 1/8" | 160 | 8 |
| AFM20-F02-A | G 1/4" | 160 | 8 |
| AFM30-F03-A | G 3/8" | 450 | 25 |
| AFM40-F04-A | G 1/2" | 1000 | 45 |
| AFM40-F06-A | G 3/4" | 1000 | 45 |