Compressed air pistols

Compressed air pistols, 112080100, 112100400, 22-K, 25-FE, FL-0-A, FL-0-T, FL-200-A, FL-300-A |EN|
Pneumatic accessoriescompressed air pistol
Applicationcompressed air
Symbol Manufacturer Operating pressure Operating temperature Thread Connector Pneumatic connection Kind of thread Noise level Application - series/manufacturer
[bar] [°C] [dBA]
112080100 PNEUMAT max. 16 -20...60 R 1/4" - - inside 96 -
112100400 PNEUMAT max. 16 -20...60 - plug 320 - - 101 -
22-K PNEUMAT max. 10 -10...50 - - NW 7,2 - - -
25-FE PNEUMAT max. 10 -10...50 - - DN7,2 - - -
FL-0-A PNEUMAT max. 12 -10...80 G 1/4" - NW 7,2 inside - Flowmatik
FL-0-T PNEUMAT max. 8 -10...80 G 1/4" - NW 7,2 inside - Flowmatik
FL-200-A PNEUMAT max. 12 -10...80 G 1/4" - NW 7,2 inside - Flowmatik
FL-300-A PNEUMAT max. 12 -10...80 G 1/4" - NW 7,2 inside - Flowmatik
11-208-0100 CEJN max. 16 -20...60 R 1/4" - - - 96 -
11-208-3100 CEJN max. 16 -20...60 R 1/4" - - - 79 -
11-210-0400 CEJN max. 16 -20...60 - plug 320 - - - -