| Manufacturer | PNEUMAT |
| Application | compressed air |
| Pneumatic module | compressed air regulator |
| Operating pressure | max. 16bar |
| Output pressure | 1.5...12bar |
| Filtration accuracy | 20µm |
| Kind of thread | inside |
| Operating temperature | -10...60°C |
| Symbol | Flow | Thread | Features |
|---|---|---|---|
| [l/min] | |||
| DFR200A-02 | 1700 | G 1/4" | manual condensate emptying; with filter |
| DFR200A-02-AUT | 1700 | G 1/4" | automatic condensate emptying; with filter |
| DFR200A-03 | 1700 | G 3/8" | manual condensate emptying; with filter |
| DFR200A-03-AUT | 1700 | G 3/8" | automatic condensate emptying; with filter |
| DFR400A-04 | 3500 | G 1/2" | manual condensate emptying; with filter |
| DFR400A-04-AUT | 3500 | G 1/2" | automatic condensate emptying; with filter |
| DFR400A-06 | 3500 | G 3/4" | manual condensate emptying; with filter |
| DFR600A-06 | 11500 | G 3/4" | manual condensate emptying; with filter |
| DFR600A-06-AUT | 11500 | G 3/4" | automatic condensate emptying; with filter |
| DFR600A-06-5 | 11500 | G 3/4" | manual condensate emptying; with filter |
| DFR600A-06-5-AUT | 11500 | G 3/4" | automatic condensate emptying; with filter |
| DFR600A-08 | 11500 | G 1" | manual condensate emptying; with filter |
| DFR600A-08-AUT | 11500 | G 1" | automatic condensate emptying; with filter |