Conductive plastic track potentiometers, Bourns

Conductive plastic track potentiometers, Bourns, 91A1A-B28-E10L, 91A1A-B28-E12L, 91A1A-B28-E20L |EN|
Manufacturer
Type of potentiometershaft
MountingTHT
Term. pitch2.5mm
Body dimensions17.5x15.9x12.7mm
Symbol Track mat. Power Resist. Tol. Charact. Thread len. Shaft d. Shaft len. Electr. rot. angle
[W] [kΩ] [%] [mm] [mm] [mm] [°]
91A1A-B28-E20L plastic 1 100 ±10 linear 9.53 6.35 12.7 240
91A1A-B28-E22L plastic 1 250 ±10 linear 9.53 6.35 12.7 240
91A1A-B24-B10L plastic 1 1 ±20 linear 9.53 6.35 9.52 240
91A1A-B24-B13L plastic 1 5 ±20 linear 9.53 6.35 9.52 240
91A1A-B24-B15L plastic 1 10 ±20 linear 9.53 6.35 9.52 240
91A1A-B24-B18L plastic 1 50 ±20 linear 9.53 6.35 9.52 240
91A1A-B24-B20L plastic 1 100 ±20 linear 9.53 6.35 9.52 240
91A1A-B24-D15L plastic 1 10 ±20 logarithmic 9.53 6.35 9.52 225
91A1A-B28-A15L cermet 1 10 ±10 linear 9.53 6.35 12.7 240
91A1A-B28-B10L plastic 1 1 ±20 linear 9.53 6.35 12.7 240
91A1A-B28-B13L plastic 1 5 ±20 linear 9.53 6.35 12.7 240
91A1A-B28-B15L plastic 1 10 ±20 linear 9.53 6.35 12.7 240
91A1A-B28-D15L plastic 1 10 ±20 logarithmic 9.53 6.35 12.7 225
91R1A-J22-B15L plastic 1 10 ±20 linear 9 6 13 240