CONN.PIONEER.01, CONN.PIONEER.02, CONN.PIONEER.03, CONN.PIONEER.04, CONN.PIONEER.05 |EN|
Car connectorfor panel radio
Radio brandPioneer
Symbol Number of pins Radio model Features Cable/adapter structure
CONN.PIONEER.01 24 AVIC-D3, AVIC-F700BT, AVIC-F900BT, AVIC-F910BT front speaker (stereo) connection, rear speaker (stereo) connection, parking camera connection, subwoofer (stereo) connection, system remote control and MUTE connection, AUX input, VIDEO input Avic; RCA
CONN.PIONEER.02 32 AVIC-9210BT, AVIC-F10BT, AVIC-F20BT, AVIC-F40BT, AVIC-F50BT, AVIC-F920BT, AVIC-F9210BT, AVIC-F9220BT, AVIC-F940BT, AVIC-F950BT, AVIC-F950DAB, AVIC-X920, AVIC-X930BT, AVIC-X9310BT, AVIC-Z120BT, and others not compatible with F930BT front speaker (stereo) connection, rear speaker (stereo) connection, parking camera connection, subwoofer (stereo) connection, AUX input, VIDEO input Avic; RCA
CONN.PIONEER.03 20 AVIC-X1, AVIC-X1BT, AVIC-X3 front speaker (stereo) connection, rear speaker (stereo) connection, subwoofer (stereo) connection Avic; Jack 2,5mm; Jack 3,5mm; RCA
CONN.PIONEER.04 12 AVH-P6500DVD, AVH-P6600DVD, DEH-P800BT, DEH-P80MP, DEH-P85BT, DEH-P8600MP, DEH-P88RS, DEH-P9600MP front speaker (stereo) connection, rear speaker (stereo) connection, subwoofer (stereo) connection Avic; RCA
CONN.PIONEER.05 24 AVIC-F930BT, AVIC-F940BT front speaker (stereo) connection, rear speaker (stereo) connection, parking camera connection, cables system remote control and mute, AUX (stereo+Video) input, VIDEO input, AUX (stereo+Video) output Avic; RCA